PC Card Sockets

Results: 2
Manufacturer
Hirose Electric Co LtdWürth Elektronik
Series
DM3WR-CRD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
810 (8 + 2)
Insertion, Removal Method
Hinged LidPush In, Push Out
Features
-Switch
Height Above Board
0.066" (1.68mm)0.069" (1.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
DM3AT-SF-PEJM5
DM3AT-SF-PEJM5
CONN MICRO SD CARD PUSH-PUSH R/A
Hirose Electric Co Ltd
14,546
In Stock
1 : £2.64000
Cut Tape (CT)
1,500 : £1.17744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.066" (1.68mm)
Normal, Standard - Top
Gold
-
693072010801
693072010801
CONN MICRO SD CARD HINGED TYPE
Würth Elektronik
9,523
In Stock
1 : £2.61000
Cut Tape (CT)
1,200 : £1.69176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.069" (1.75mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.