Meters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : £72.17000 Box | Box | Active | Energy Monitor | Current, Voltage, Wattage | Multiple | LED - Red Characters | 4 | 0.360" (9.14mm) | - | 9 ~ 72VDC | Rectangular - 37.47mm x 22.23mm | Panel Mount - Surface | Screw Terminal | - | - | |||
0 In Stock | 12 : £61.70250 Box | Box | Obsolete | Energy Monitor | Current, Voltage, Wattage | Multiple | LED - Green Characters | 4 | 0.360" (9.14mm) | - | 9 ~ 72VDC | Rectangular - 37.47mm x 22.23mm | Panel Mount - Surface | Screw Terminal | - | - | |||
1 In Stock | 1 : £72.17000 Box | Box | Obsolete | Energy Monitor | Current, Voltage, Wattage | Multiple | LED - Blue Characters | 4 | 0.360" (9.14mm) | - | 9 ~ 72VDC | Rectangular - 37.47mm x 22.23mm | Panel Mount - Surface | Screw Terminal | - | - |