Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : £6.09000 Bulk | - | Bulk | Active | Voltmeter | Voltage | 0 ~ 99.9VDC | LED - Green Characters | 3 | - | - | 4.5 ~ 30VDC | - | Chassis Mount | Wire Leads | - | - | ||
313 In Stock | 1 : £44.42000 Bulk | Bulk | Active | Voltmeter | Voltage | ±2VDC | LCD - Black Characters | 3.5 | 0.472" (12.00mm) | Reference | 5VDC | Rectangular - 58.40mm x 22.40mm | Panel Mount - Surface, Window | PC Pin | - | - | |||
28 In Stock | 1 : £6.09000 Bulk | - | Bulk | Active | Voltmeter | Voltage | 4.5 ~ 30VDC | LED - Green Characters | 3 | 0.560" (14.20mm) | - | Loop Power | Rectangular - 45.50mm x 26.50mm | Panel Mount | Wire Leads | - | - |