Meters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
PRT-14313
VOLTMETER 2.5-30VDC LED CHAS MNT
SparkFun Electronics
1,643
In Stock
1 : £2.81000
Bulk
-
Bulk
Active
Voltmeter
Voltage
2.5 ~ 30VDC
LED - Red Characters
3
-
-
-
-
Chassis Mount
Wire Leads
-
-
DMS-20LCD-2-9-C
VOLTMETER 20VDC LCD PANEL MOUNT
Murata Power Solutions Inc.
185
In Stock
1 : £25.94000
Box
Box
Active
Voltmeter
Voltage
±20VDC
LCD - Black Characters
3.5
0.370" (9.40mm)
-
9VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount
PC Pin
-
-
575
VOLTMETER 4.5-30VDC LED PNL MNT
Adafruit Industries LLC
91
In Stock
1 : £5.95000
Bulk
-
Bulk
Active
Voltmeter
Voltage
4.5 ~ 30VDC
LED - Green Characters
3
0.560" (14.20mm)
-
Loop Power
Rectangular - 45.50mm x 26.50mm
Panel Mount
Wire Leads
-
-
DMS-20LCD-2-5B-C
VOLTMETER 20VDC LCD PANEL MOUNT
Murata Power Solutions Inc.
99
In Stock
1 : £29.40000
Box
Box
Active
Voltmeter
Voltage
±20VDC
LCD - Black Characters, Aqua Backlight
3.5
0.370" (9.40mm)
-
5VDC
Rectangular - 33.93mm x 21.29mm
Panel Mount
PC Pin
-
-
705
VOLTMETER 0-99.9VDC LED CHAS MNT
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : £5.95000
Bulk
-
Bulk
Active
Voltmeter
Voltage
0 ~ 99.9VDC
LED - Green Characters
3
-
-
4.5 ~ 28VDC
-
Chassis Mount
Wire Leads
-
-
Showing
of 5

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.