Counters, Hour Meters

Results: 2
Voltage - Supply
20 ~ 60VAC, 12 ~ 48VDC100 ~ 230VAC, 48 ~ 150VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Operating Mode
Count Rate
Time Format
Number of Characters Per Row
Display Type
Display Characters - Height
Input Type
Output Type
Voltage - Supply
Reset
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
700LN001N1248D2060A
700LN001N1248D2060A
COUNTER LCD 6 CHAR 20-60V PNL MT
Curtis Instruments Inc.
13
In Stock
1 : £33.24000
Bulk
Bulk
Active
Time Counter (Hour Meter)
Up
-
99999.9hrs
6
LCD - Black Characters
0.196" (5.00mm)
Voltage
-
20 ~ 60VAC, 12 ~ 48VDC
Non-Resettable
Rectangular - 36.80mm x 24.10mm
Panel Mount
Connector
IP66 - Dust Tight, Water Resistant
700LN001N48150D10023, 701LN001N1248D, 700LN001N1248D2060A
700LN001N48150D10023
COUNTER LCD 6 CHAR 100-230V PNL
Curtis Instruments Inc.
13
In Stock
1 : £34.95000
Bulk
Bulk
Active
Time Counter (Hour Meter)
Up
-
99999.9hrs
6
LCD - Black Characters
0.196" (5.00mm)
Voltage
-
100 ~ 230VAC, 48 ~ 150VDC
Non-Resettable
Rectangular - 36.80mm x 24.10mm
Panel Mount
Connector
IP66 - Dust Tight, Water Resistant
Showing
of 2

Counters, Hour Meters


Counters and Hour Meters are equipment used to keep a running total and/or control an external device based on that count. The characteristics are batch, count rate, time format, number of characters per row, display type, input type, and output type. The types are batch, preset, tachometer, process timer, time counter, and totalizer.