Panel Indicators, Pilot Lights
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | LED | Red | - | - | AC | 120V | 3.5mA | Round | 0.19" (4.83mm) | - | - | 2180mcd | 634nm | 35° | PC Pin | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 28V | 16.5mA | Round | 0.19" (4.83mm) | 5.20mm Dia | Round with Flat Top | 2000mcd | 520nm | 45° | Wire Leads - 6" (152.40mm) | - | - |