Oscillators

Results: 2
Frequency Stability
±10ppb±30ppb
Operating Temperature
-55°C ~ 85°C-40°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
OS936-1005-001
OS936-1005-021
LOW PHASE NOISE -178DBC/HZ OCXO
RFX Limited
1
In Stock
1 : £234.45000
Box
Box
Active
Crystal
OCXO
10 MHz
Sine Wave
12V
±30ppb
-55°C ~ 85°C
Through Hole
1.417" L x 1.043" W (36.00mm x 26.50mm)
0.394" (10.00mm)
OS936-1005-001
OS936-1005-001
LOW PHASE NOISE -178DBC/HZ OCXO
RFX Limited
0
In Stock
Check Lead Time
1 : £234.45000
Box
Box
Active
Crystal
OCXO
10 MHz
Sine Wave
12V
±10ppb
-40°C ~ 70°C
Through Hole
1.417" L x 1.043" W (36.00mm x 26.50mm)
0.394" (10.00mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.