Oscillators

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-TXO-xxCSMV_TR
ECS-TXO-25CSMV-320-DY-TR
XTAL OSC TCXO 32.0000MHZ CLPSNW
ECS Inc.
10,973
In Stock
1 : £1.58000
Cut Tape (CT)
1,000 : £1.11438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.7V ~ 3.465V
±2ppm
-
-30°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-TXO-xxCSMV_TR
ECS-TXO-25CSMV-400-BN-TR
XTAL OSC TCXO 40MHZ CLPSNW SMD
ECS Inc.
2,064
In Stock
1 : £1.99000
Cut Tape (CT)
1,000 : £1.26402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
40 MHz
-
Clipped Sine Wave
1.7V ~ 3.465V
±1ppm
-
-40°C ~ 85°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-TXO-xxCSMV_TR
ECS-TXO-25CSMV-320-BM-TR
XTAL OSC TCXO 32MHZ CLPSNW SMD
ECS Inc.
1,487
In Stock
1 : £1.99000
Cut Tape (CT)
1,000 : £1.29677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.7V ~ 3.465V
±1ppm
-
-20°C ~ 70°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-TXO-xxCSMV_TR
ECS-TXO-25CSMV-320-AM-TR
XTAL OSC TCXO 32MHZ CLPSNW SMD
ECS Inc.
3,345
In Stock
1 : £1.66000
Cut Tape (CT)
1,000 : £1.12202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
32 MHz
-
Clipped Sine Wave
1.7V ~ 3.465V
±500ppb
-
-20°C ~ 70°C
-
2.5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ECS-TXO-20CSMV-AC-260-AY-TR
ECS-TXO-25CSMV-AC-260-AY-TR
XTAL OSC TCXO 26MHZ CLPSNW SMD
ECS Inc.
2,545
In Stock
1 : £2.01000
Cut Tape (CT)
3,000 : £1.23484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
26 MHz
-
Clipped Sine Wave
1.7V ~ 3.6V
±500ppb
-
-30°C ~ 85°C
-
1.5mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.031" (0.80mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.