Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : £8.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | Enable/Disable | HCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 10mA (Typ) | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12.8 MHz | Enable/Disable | HCMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 10mA (Typ) | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) |