Oscillators

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency
32.768 kHz8 MHz12 MHz16 MHz20 MHz24 MHz25 MHz26 MHz27 MHz32 MHz40 MHz48 MHz50 MHz
Output
CMOSHCMOSHCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V1.8V
Frequency Stability
±30ppm±50ppm-
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Current - Supply (Max)
33.5µA245µA2mA3mA4mA5mA6mA
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
J032v
O 25,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 25.0000MHZ HCMOS SMD
Jauch Quartz
19,403
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)25 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 24,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 24MHZ HCMOS SMD
Jauch Quartz
5,819
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)24 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 50,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 50MHZ HCMOS SMD
Jauch Quartz
2,818
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)50 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 8,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 8MHZ HCMOS SMD
Jauch Quartz
2,459
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)8 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-2mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 12,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 12MHZ HCMOS SMD
Jauch Quartz
2,180
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)12 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-3mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 27,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 27MHZ HCMOS SMD
Jauch Quartz
2,075
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)27 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 20,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 20MHZ HCMOS SMD
Jauch Quartz
1,846
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)20 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 48,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 48MHZ HCMOS SMD
Jauch Quartz
2,287
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)48 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 16,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 16MHZ HCMOS SMD
Jauch Quartz
2,197
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)16 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-3mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 32,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 32MHZ HCMOS SMD
Jauch Quartz
1,843
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)32 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-5mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
2,401
In Stock
1 : £1.03000
Cut Tape (CT)
500 : £0.71408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveCrystalXO (Standard)32.768 kHzEnable/DisableHCMOS1.8V ~ 3.3V±30ppm--40°C ~ 85°C-33.5µA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 40,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 40MHZ HCMOS SMD
Jauch Quartz
908
In Stock
1 : £0.66000
Cut Tape (CT)
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)40 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-6mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
J032v
O 26,0-JO32-B-1V3-1-T1-LF
XTAL OSC XO 26MHZ HCMOS SMD
Jauch Quartz
0
In Stock
Check Lead Time
500 : £0.45442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCrystalXO (Standard)26 MHzEnable/DisableHCMOS, LVCMOS1.8V ~ 3.3V±50ppm--40°C ~ 85°C-4mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteCrystalXO (Standard)32.768 kHzEnable/DisableCMOS1.8V ~ 3.3V±30ppm--40°C ~ 85°C-245µA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
OSC XO 32.768KHZ 1.8V SMD
0,032768-JO32 1.8V
OSC XO 32.768KHZ 1.8V SMD
Jauch Quartz
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalXO (Standard)32.768 kHzEnable/DisableHCMOS, LVCMOS1.8V---20°C ~ 70°C-2mA-Surface Mount4-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.041" (1.05mm)
Showing
of 15

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.