Oscillators

Results: 62
Stocking Options
Environmental Options
Media
Exclude
62Results
Applied FiltersRemove All

Showing
of 62
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
233
In Stock
1 : £10.30000
Strip
Strip
Active
Crystal
XO (Standard)
114.285 MHz
-
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
1 : £5.96000
Cut Tape (CT)
1,000 : £4.79588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Crystal
XO (Standard)
114.285 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
50mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Check Lead Time
1,000 : £3.81843
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
114.285 MHz
Enable/Disable
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
149 : £3.06933
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Crystal
XO (Standard)
49.152 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
19.44 MHz
-
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
51.84 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
1.8V ~ 5V
-
-
-
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
36 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
MFG_VC-XXX-XXX-XXXX-XXXXXXX
5X7 MM, CMOS, 3.3 VDC, 15PF, 45/
Microchip Technology
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
66.6667 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-10°C ~ 70°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
2.5V
±50ppm
-
-10°C ~ 70°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
40 MHz
Enable/Disable
CMOS
5V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
20 MHz
Enable/Disable
CMOS
1.8V ~ 5V
-
-
-
-
30mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
1.04857 MHz
-
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
CMOS
3.3V
±100ppm
-
-55°C ~ 125°C
-
50mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
16.384 MHz
Enable/Disable
CMOS
3V
±100ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
3.6864 MHz
Enable/Disable
CMOS
3V
±100ppm
-
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
65 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
98 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-10°C ~ 70°C
-
50mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-55°C ~ 125°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
32 MHz
Enable/Disable
CMOS
3.3V
±100ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
80 MHz
-
CMOS
5V
±50ppm
-
-40°C ~ 85°C
-
50mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Strip
Active
Crystal
XO (Standard)
40 MHz
Enable/Disable
CMOS
5V
±50ppm
-
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Check Lead Time
149 : £3.06933
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
100 MHz
-
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
125 MHz
-
CMOS
-
-
-
-
-
-
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.075" (1.90mm)
Showing
of 62

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.