Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,115 In Stock | 1 : £24.88000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | - | ±20ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
162 In Stock | 1 : £30.95000 Strip | Strip | Active | Crystal | VCXO | 125 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
39 In Stock | 1 : £30.95000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : £22.42000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
2 In Stock | 1 : £21.69000 Strip | Strip | Active | Crystal | VCXO | 50 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : £22.42000 Strip | Strip | Active | Crystal | VCXO | 80 MHz | - | Sine Wave | 5V | - | ±20ppm | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock | Active | Strip | Active | Crystal | VCXO | 125 MHz | Amplitude Control | Sine Wave | 5V | - | ±20ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.210" (5.33mm) |