Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
XTAL OSC XO 312.5000MHZ LVPECL
BC-312.500MBE-T
XTAL OSC XO 312.5000MHZ LVPECL
TXC CORPORATION
0
In Stock
Check Lead Time
1,000 : £6.98250
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
XO (Standard)
312.5 MHz
Enable/Disable
LVPECL
3.3V
±50ppm
-
-40°C ~ 85°C
99mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
XTAL OSC XO 187.5000MHZ LVPECL
BC-187.500MBE-T
XTAL OSC XO 187.5000MHZ LVPECL
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
187.5 MHz
Enable/Disable
LVPECL
3.3V
±50ppm
-
-40°C ~ 85°C
99mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
XTAL OSC XO 250.0000MHZ LVPECL
BC-250.000MCE-T
XTAL OSC XO 250.0000MHZ LVPECL
TXC CORPORATION
0
In Stock
Active
Tape & Reel (TR)
Active
Crystal
XO (Standard)
250 MHz
Enable/Disable
LVPECL
2.5V
±50ppm
-
-40°C ~ 85°C
99mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.059" (1.50mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.