Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : £23.29000 Cut Tape (CT) 100 : £17.77280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
43 In Stock | 1 : £42.34000 Cut Tape (CT) 100 : £34.83460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
84 In Stock | 1 : £42.34000 Cut Tape (CT) 100 : £34.83460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 125 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
57 In Stock | 1 : £29.51000 Cut Tape (CT) 100 : £23.20330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) | |||
71 In Stock | 1 : £28.95000 Cut Tape (CT) 100 : £22.70960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | Sine Wave | 5V | ±35ppm | ±35ppm | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.222" (5.65mm) | |||
0 In Stock Check Lead Time | 1 : £29.78000 Cut Tape (CT) 100 : £26.96560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | - | Sine Wave | 5V | ±25ppm | ±30ppm | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.547" L x 0.358" W (13.90mm x 9.10mm) | 0.148" (3.75mm) |