Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £43.34000 Strip | Strip | Active | Crystal | TCXO | 16.384 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) | |||
0 In Stock | Discontinued at DigiKey | Strip | Discontinued at DigiKey | Crystal | TCXO | 20 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 10 : £36.23100 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 1 : £49.61000 Strip | Strip | Active | Crystal | TCXO | 50 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) | |||
20 In Stock | 1 : £43.34000 Strip | Strip | Active | Crystal | TCXO | 32.768 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) | |||
0 In Stock Check Lead Time | 10 : £38.27400 Strip | Strip | Active | Crystal | TCXO | 13 MHz | - | HCMOS | 3.3V | ±1ppm | - | -40°C ~ 85°C | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.067" (1.70mm) |