Oscillators

Results: 95
Stocking Options
Environmental Options
Media
Marketplace Product
95Results
Applied FiltersRemove All

Showing
of 95
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
1,469
In Stock
1 : £2.35000
Strip
Strip
Active
Crystal
VCXO
24.576 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
999
In Stock
1 : £1.74000
Strip
Strip
Active
Crystal
VCXO
27 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.32859
Strip
Strip
Active
Crystal
VCXO
150 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
55mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.32859
Strip
Strip
Active
Crystal
VCXO
125 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
847
In Stock
1 : £1.84000
Strip
Strip
Active
Crystal
VCXO
25 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
490
In Stock
1 : £1.84000
Strip
Strip
Active
Crystal
VCXO
74.25 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
254
In Stock
1 : £1.84000
Strip
Strip
Active
Crystal
VCXO
73.728 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
98.304 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
90.3168 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
80 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
74.25 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
74.1758 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
70 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
68.736 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
68 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
65.536 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
56.448 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
54 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
47mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
50 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
48 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
44.736 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
36.864 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
33 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
32.768 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
0
In Stock
Check Lead Time
1,000 : £1.16701
Strip
Strip
Active
Crystal
VCXO
32 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-20°C ~ 70°C
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
Showing
of 95

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.