Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
VLCU-Series-bottom
VLEUWLJTNF-100.000000
XTAL OSC VCXO 100.0000MHZ CMOS
Taitien
246
In Stock
1 : £29.51000
Cut Tape (CT)
100 : £23.20330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
100 MHz
Enable/Disable
CMOS
3.3V
±25ppm
±30ppm
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.547" L x 0.358" W (13.90mm x 9.10mm)
0.148" (3.75mm)
VLCU-Series-bottom
VLEUWLJTNF-125.000000
OSC VCXCO 125MHZ 3.3V CMOS SMD
Taitien
75
In Stock
1 : £42.34000
Cut Tape (CT)
100 : £34.83460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
125 MHz
Enable/Disable
CMOS
3.3V
±25ppm
±30ppm
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.547" L x 0.358" W (13.90mm x 9.10mm)
0.148" (3.75mm)
VLCU-Series-bottom
VLEUWLJTNF-122.880000
OSC VCXO 122.88MHZ 3.3V CMOS SMD
Taitien
51
In Stock
1 : £32.28000
Cut Tape (CT)
100 : £25.67180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
122.88 MHz
Enable/Disable
CMOS
3.3V
±25ppm
±30ppm
-40°C ~ 85°C
-
30mA
-
Surface Mount
4-SMD, No Lead
0.547" L x 0.358" W (13.90mm x 9.10mm)
0.148" (3.75mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.