Oscillators

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MC2016K, Kyocera Series
MC2016K25.0000C16ESH
XTAL OSC XO 25.0000MHZ CMOS SMD
KYOCERA AVX
1,896
In Stock
1 : £1.84000
Cut Tape (CT)
2,000 : £1.15785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K48.0000C16ESH
XTAL OSC XO 48.0000MHZ CMOS SMD
KYOCERA AVX
630
In Stock
1 : £1.84000
Cut Tape (CT)
2,000 : £1.15785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
6mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K24.0000C16ESH
XTAL OSC XO 24.0000MHZ CMOS SMD
KYOCERA AVX
16,927
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £0.99750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
3.5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K50.0000C16ESH
XTAL OSC XO 50.0000MHZ CMOS SMD
KYOCERA AVX
3,406
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.20404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
6mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K40.0000C16ESH
XTAL OSC XO 40.0000MHZ CMOS SMD
KYOCERA AVX
3,341
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.20404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
40 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K20.0000C16ESH
XTAL OSC XO 20.0000MHZ CMOS SMD
KYOCERA AVX
1,895
In Stock
1 : £1.84000
Cut Tape (CT)
2,000 : £0.99750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
20 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
3.5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K32.0000C16ESH
XTAL OSC XO 32.0000MHZ CMOS
KYOCERA AVX
9,790
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.20404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
-
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K30.0000C16ESH
XTAL OSC XO 30.0000MHZ CMOS SMD
KYOCERA AVX
1,728
In Stock
2,000
Factory
1 : £1.96000
Cut Tape (CT)
2,000 : £0.99750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
30 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K28.6364C16ESH
XTAL OSC XO 28.63636MHZ CMOS SMD
KYOCERA AVX
1,381
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.19235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
28.63636 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K60.0000C16ESH
XTAL OSC XO 60.0000MHZ CMOS SMD
KYOCERA AVX
120
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.20404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
60 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
6mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K27.0000C16ESH
XTAL OSC XO 27.0000MHZ CMOS SMD
KYOCERA AVX
4,729
In Stock
6,000
Factory
1 : £1.96000
Cut Tape (CT)
2,000 : £0.99750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
27 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K42.0000C16ESH
XTAL OSC XO 42.0000MHZ CMOS SMD
KYOCERA AVX
1,860
In Stock
1 : £1.96000
Cut Tape (CT)
2,000 : £1.20404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
42 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 105°C
-
6mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K32K7680C13ASH
MC2016K32K7680C13ASH
CLOCK OSCILLATOR, CMOS, 32.768KH
KYOCERA AVX
3,969
In Stock
1 : £1.43000
Cut Tape (CT)
2,000 : £0.87848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.8V, 2.5V, 3.3V
±90ppm
-
-40°C ~ 125°C
-
30µA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
MC2016K, Kyocera Series
MC2016K30.0000C1ZESX
XTAL OSC XO 30.0000MHZ CMOS SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : £1.06000
Cut Tape (CT)
2,000 : £0.65219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
30 MHz
Enable/Disable
CMOS
1.6V ~ 3.63V
±65ppm
-
-40°C ~ 125°C
-
5mA
AEC-Q100, AEC-Q200
Surface Mount
4-SMD, No Lead
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
Showing
of 14

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.