Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SG-210STF 4-SMD
SG-210STF 27.0000ML
XTAL OSC XO 27.0000MHZ CMOS SMD
EPSON
4,848
In Stock
1 : £1.80000
Strip
Strip
Active
Crystal
XO (Standard)
27 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.6V
±50ppm
-
-40°C ~ 85°C
-
2.2mA
-
Surface Mount
4-SMD, No Lead
4-SMD (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
0
In Stock
Check Lead Time
1,000 : £0.49036
Bag
Bag
Active
MEMS
XO (Standard)
25 MHz
Enable/Disable
CMOS
1.8V ~ 3.3V
±20ppm
-
-40°C ~ 105°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.