Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 23,038 Factory Value Added Item | 1 : £1.18000 Strip | Strip | Active | MEMS | XO (Standard) | 66.66666 MHz | Enable/Disable | HCMOS, LVCMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 4.1mA | - | Surface Mount | 4-SMD, No Lead | 4-PQFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock 2,727 Factory Value Added Item | 1 : £1.81000 Strip | Strip | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 4-PQFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock 3,603 Factory Value Added Item | 1 : £3.74000 Strip | Strip | Active | MEMS | XO (Standard) | 133.333333 MHz | Enable/Disable | LVCMOS, LVTTL | 1.8V | ±25ppm | - | -40°C ~ 125°C | - | 6mA | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 4-PQFN (5x3.2) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) |