Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 7,750 Factory Value Added Item | 1 : £10.34000 Strip | Strip | Active | MEMS | XO (Standard) | 74.25 MHz | - | LVDS | 2.5V | ±20ppm | - | -40°C ~ 85°C | - | - | - | Surface Mount | 6-SMD, No Lead | 6-PQFD (3.2x2.5) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 Marketplace | Active | Bulk | Active | Silicon | XO (Standard) | 200 MHz | Enable/Disable | LVDS | 1.8V | ±50ppm | - | 0°C ~ 70°C | - | 55mA | - | Surface Mount | 6-SMD, No Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |