Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
KC2016x-C1
KC2016K2.04800C1GE00
XTAL OSC XO 2.0480MHZ CMOS SMD
KYOCERA AVX
1,461
In Stock
1 : £1.15000
Cut Tape (CT)
2,000 : £0.70411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
2.048 MHz
Standby (Power Down)
CMOS
1.6V ~ 3.63V
±50ppm
-
-40°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
SiT5XX7AI-FXXXXJT-125.000000
SIT5356AE-FQ-33E0-10.000000
MEMS OSC TCXO 10.0000MHZ LVCMOS
SiTime
0
In Stock
6,955
Factory
Value Added Item
1 : £92.47000
Strip
Strip
Active
MEMS
TCXO
10 MHz
Enable/Disable
LVCMOS
3.3V
±100ppb
-
-40°C ~ 105°C
-
-
-
Surface Mount
10-SMD, No Lead
10-CQFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.031" (0.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.