Oscillators

Results: 3
Series
OS560OS936
Output
CMOSSine Wave
Voltage - Supply
5V12V
Frequency Stability
±5ppb±10ppb
Operating Temperature
-40°C ~ 70°C-20°C ~ 70°C0°C ~ 50°C
Mounting Type
Surface MountThrough Hole
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)1.417" L x 1.043" W (36.00mm x 26.50mm)
Height - Seated (Max)
0.394" (10.00mm)0.413" (10.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
OS560-1005-010
OS560-1005-021
LOW PHASE NOISE -168DBC/HZ OCXO
RFX Limited
5
In Stock
1 : £225.90000
Box
Box
ActiveCrystalOCXO10 MHzCMOS5V±10ppb-20°C ~ 70°CSurface Mount1.000" L x 0.866" W (25.40mm x 22.00mm)0.413" (10.50mm)
OS560-1005-010
OS560-1005-022
LOW PHASE NOISE -168DBC/HZ OCXO
RFX Limited
3
In Stock
1 : £231.42000
Box
Box
ActiveCrystalOCXO10 MHzCMOS5V±5ppb0°C ~ 50°CSurface Mount1.000" L x 0.866" W (25.40mm x 22.00mm)0.413" (10.50mm)
OS936-1005-001
OS936-1005-001
LOW PHASE NOISE -178DBC/HZ OCXO
RFX Limited
0
In Stock
Check Lead Time
1 : £231.42000
Box
Box
ActiveCrystalOCXO10 MHzSine Wave12V±10ppb-40°C ~ 70°CThrough Hole1.417" L x 1.043" W (36.00mm x 26.50mm)0.394" (10.00mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.