Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
795 In Stock | 1 : £0.83000 Cut Tape (CT) 2,000 : £0.53447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12.288 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | - | 6.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
1,371 In Stock | 1 : £0.83000 Cut Tape (CT) 2,000 : £0.53447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 11.2896 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | - | 6.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |