6.5mcd LED Indication - Discrete

Results: 6
Manufacturer
Bivar Inc.Broadcom LimitedExcelitas TechnologiesLite-On Inc.Panasonic Electronic Components
Packaging
BagCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveObsolete
Color
BlueGreenOrangeRed
Configuration
-Standard
Lens Color
-ColorlessGreenRed
Lens Transparency
-ClearDiffused
Lens Style
IrregularRectangle with Domed TopRectangle with Flat TopRound with Domed TopRound with Flat Top
Lens Size
0.90mm x 0.80mm1.15mm x 0.80mm1.70mm Dia2.00mm x 1.00mm3mm, T-1-
Voltage - Forward (Vf) (Typ)
1.8V1.9V2.3V3.8V
Current - Test
2mA5mA10mA20mA
Viewing Angle
30°130°-
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Wavelength - Dominant
466nm629nm-
Wavelength - Peak
428nm575nm620nm635nm639nm
Package / Case
2-SMD, No Lead0603 (1608 Metric)1010 (2525 Metric)1206 (3216 Metric)Radial
Supplier Device Package
10103216 TypeChip LEDSS Type LEDT-1 (3mm)
Size / Dimension
1.60mm L x 0.80mm W2.50mm L x 2.50mm W3.00mm Dia3.20mm L x 1.50mm W3.20mm L x 1.60mm W
Height (Max)
0.35mm0.90mm1.00mm1.10mm-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193KRKT-2A
LED RED CLEAR CHIP SMD
Lite-On Inc.
102,555
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.04097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6.5mcd
Rectangle with Flat Top
1.15mm x 0.80mm
1.9V
2mA
130°
Surface Mount
629nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.35mm
54
In Stock
1 : £11.63000
Strip
-
Strip
Active
Green
-
-
-
6.5mcd
Irregular
-
2.3V
5mA
-
Surface Mount
-
575nm
-
1010 (2525 Metric)
1010
2.50mm L x 2.50mm W
1.00mm
LED BLUE DIFF CHIP SMD R/A
HSMB-C110
LED BLUE DIFF CHIP SMD R/A
Broadcom Limited
0
In Stock
12,000 : £0.24862
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Blue
Standard
-
Diffused
6.5mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.8V
20mA
130°
Surface Mount, Right Angle
466nm
428nm
-
2-SMD, No Lead
Chip LED
3.20mm L x 1.50mm W
1.00mm
KLTFTN2K0800 Red
LNJ808R88RA
LED ORANGE DIFF SS TYPE LED SMD
Panasonic Electronic Components
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Orange
Standard
Red
Diffused
6.5mcd
Rectangle with Flat Top
0.90mm x 0.80mm
1.9V
10mA
-
Surface Mount
-
620nm
-
0603 (1608 Metric)
SS Type LED
1.60mm L x 0.80mm W
0.90mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Orange
Standard
-
-
6.5mcd
Round with Flat Top
1.70mm Dia
1.9V
10mA
-
Surface Mount
-
620nm
-
1206 (3216 Metric)
3216 Type
3.20mm L x 1.60mm W
1.10mm
LED RED 3MM T-1 T/H
3HTL-S
LED RED 3MM T-1 T/H
Bivar Inc.
0
In Stock
Obsolete
-
Bag
Obsolete
Red
-
Green
-
6.5mcd
Round with Domed Top
3mm, T-1
1.8V
2mA
30°
Through Hole
-
635nm
-
Radial
T-1 (3mm)
3.00mm Dia
-
Showing
of 6

6.5mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.