Triac, SCR Output Optoisolators

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
73,326
In Stock
1 : £0.46000
Cut Tape (CT)
1,000 : £0.17881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP (0.300", 7.62mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
35,335
In Stock
1 : £0.45000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, FIMKO, UL
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
3,849
In Stock
1 : £0.53000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Isocom Components 2004 LTD
956
In Stock
1 : £0.76000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UL, VDE
H11L1SM
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Isocom Components 2004 LTD
798
In Stock
1 : £0.76000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL, VDE
6-SMD Pkg
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Lite-On Inc.
9,657
In Stock
1 : £0.54000
Cut Tape (CT)
1,000 : £0.21094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
600V/µs
5mA
-
400µA (Typ)
8µs
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UR, VDE
6 DIP
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Isocom Components 2004 LTD
42
In Stock
1 : £0.73000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
100 mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL, VDE
6-DIP
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Isocom Components 2004 LTD
65
In Stock
1 : £0.76000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UL, VDE
6-DIP
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Isocom Components 2004 LTD
60
In Stock
1 : £0.76000
Tube
Tube
Active
Triac
Yes
1
5300Vrms
600 V
-
30mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UR, VDE
6-DIP
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
Isocom Components 2004 LTD
55
In Stock
1 : £0.76000
Tube
Tube
Active
Triac
Yes
1
5300Vrms
600 V
-
10mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UR, VDE
6-DIP (0.400", 10.16mm)
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
1 : £0.53000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
CSA, FIMKO, UL
H11L1SM
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : £0.30555
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL, VDE
H11L1SM
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : £0.30555
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5300Vrms
600 V
-
10mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR, VDE
H11L1SM
OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : £0.30555
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5300Vrms
600 V
-
30mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR, VDE
Showing
of 14

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.