Triac, SCR Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
FODM3053R2V-NF098
FODM3052-NF098
OPTOISOLTR 3.75KV TRIAC 1CH 4SMD
onsemi
2,967
In Stock
1 : £1.31000
Tube
-
Tube
Active
Triac
No
1
3750Vrms
600 V
1kV/µs
10mA
70 mA
300µA (Typ)
-
1.2V
60 mA
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
cUR, UR
6-SMD, Gull Wing
MOC3041SVM
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
onsemi
1,000
In Stock
1 : £1.28000
Tube
-
Tube
Active
Triac
Yes
1
4170Vrms
400 V
1kV/µs
15mA
-
400µA (Typ)
-
1.25V
60 mA
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
IEC/EN/DIN, UL
Showing
of 2

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.