Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,477 In Stock | 1 : £5.14000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
419 In Stock | 1 : £6.02000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
1,692 In Stock | 1 : £11.49000 Tube | Tube | Active | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
1,421 In Stock | 1 : £5.11000 Tube | Tube | Active | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
976 Marketplace | 120 : £1.89358 Bulk | - | Bulk | Active | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | - | - | - | 40 mA | 8V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,065 In Stock | 1 : £11.49000 Tube | Tube | Discontinued at Digi-Key | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
164 In Stock | 1 : £11.49000 Cut Tape (CT) 750 : £6.20503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | 1 : £8.22000 Tube | Tube | Active | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | 50 : £1.59300 Tube | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP | |||
0 In Stock | 200 : £1.74540 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 200 : £1.76555 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | 200 : £1.78575 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 200 : £1.80590 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 8µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | 50 : £2.15140 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | 150 : £2.39627 Tube | Tube | Obsolete | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | 8V | 1µA | - | - | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | 150 : £2.42633 Tube | Tube | Obsolete | 2 | 3750Vrms | - | - | 5ms, 250µs (Max) | - | DC | Photovoltaic | 8V | 1µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | 750 : £2.46811 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | 750 : £2.48659 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | 150 : £2.68580 Tube | Tube | Obsolete | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock | 150 : £2.70567 Tube | Tube | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | 150 : £2.72553 Tube | Tube | Obsolete | 2 | 3750Vrms | - | - | 2.5ms, 500µs (Max) | - | DC | Photovoltaic | 10V | 5µA | - | 40 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock | 50 : £2.74740 Tube | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V, 10V | - | - | - | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP | |||
0 In Stock | 750 : £4.22185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | 2 | 2500Vrms | - | - | 300µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing, 4 Leads | 8-SMD | |||
0 In Stock Check Lead Time | 2,000 : £4.46938 Tube | Tube | Active | 2 | 2500Vrms | - | - | 90µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | 50 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
0 In Stock Check Lead Time | 2,000 : £4.46938 Tube | Tube | Active | 2 | 2500Vrms | - | - | 90µs, 220µs (Max) | - | DC | Photovoltaic | 5V | 5µA | - | 50 mA | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |