Transistor, Photovoltaic Output Optoisolators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
49,951
In Stock
1 : £0.22000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
45,754
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.10317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
29,329
In Stock
1 : £0.20000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
4-DIP (0.300", 7.62mm)
4-DIP
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
2,915
In Stock
1 : £0.28000
Cut Tape (CT)
1,000 : £0.10317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
11,118
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.10542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
300% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
5,478
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.10542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
3,780
In Stock
1 : £0.28000
Tube
Tube
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
5,885
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.10542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Lite-On Inc.
5,185
In Stock
1 : £0.29000
Cut Tape (CT)
1,000 : £0.10542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-50°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
9-4-DIP 10.16MM
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : £0.08272
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 110°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP
Showing
of 10

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.