Transistor, Photovoltaic Output Optoisolators

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP Pkg
4N26
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
5,590
In Stock
1 : £0.40000
Tube
Tube
Active
1
1500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP Pkg
4N25
OPTOISO 2.5KV TRANS W/BASE 6DIP
Lite-On Inc.
5,612
In Stock
1 : £0.40000
Tube
Tube
Active
1
2500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
4N25S
OPTOISO 2.5KV TRANS W/BASE 6SMD
Lite-On Inc.
9,328
In Stock
1 : £0.41000
Tube
Tube
Active
1
2500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N25S-TA1
OPTOISO 2.5KV TRANS W/BASE 6SMD
Lite-On Inc.
2,443
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.11624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N26S
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
2,826
In Stock
1 : £0.38000
Tube
Tube
Active
1
1500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP
4N25M
OPTOISO 2.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : £0.08758
Tube
Tube
Active
1
2500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
4N26M
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : £0.08758
Tube
Tube
Active
1
1500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-DIP
4N27M
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Active
Tube
Active
1
1500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
4N26S-TA
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
10,000 : £0.08846
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
1500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
OPTOISO 1.5KV TRANS W/BASE 6DIP
4N27
OPTOISO 1.5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
2,600 : £0.09238
Tube
Tube
Active
1
1500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
8-DIP
4N28
OPTOISO .5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
2,600 : £0.09428
Tube
Tube
Active
1
500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
6-SMD Pkg
4N26S-TA1
OPTOISO 1.5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : £0.09478
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
1500Vrms
20% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N28S-TA1
OPTOISO .5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP
4N28M
OPTOISO .5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Active
Tube
Active
1
500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
4N28S-TA
OPTOISO .5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
1
500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
4N28S
OPTOISO .5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tube
Active
1
500Vrms
10% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
80 mA
500mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 16

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.