Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 50 : £1.55980 Tube | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP | |||
0 In Stock | 50 : £2.10660 Tube | Tube | Obsolete | 1 | 4000Vrms | - | - | - | - | DC | Photovoltaic | 5V | 5µA | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
0 In Stock | 50 : £2.69020 Tube | Tube | Obsolete | 1 | 2500Vrms | - | - | - | - | DC | Photovoltaic | 5V, 10V | - | - | - | - | Through Hole | 8-DIP (0.300", 7.62mm), 6 Leads | 8-DIP |