Transistor, Photovoltaic Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD
4N35-X009T
OPTOISO 5KV TRANS W/BASE 6-SMD
Vishay Semiconductor Opto Division
2,800
In Stock
1 : £0.56000
Cut Tape (CT)
1,000 : £0.22193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 10mA
-
10µs, 10µs
-
DC
Transistor with Base
30V
50mA
1.2V
60 mA
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD
4N35-X007T
OPTOISO 5KV TRANS W/BASE 6-SMD
Vishay Semiconductor Opto Division
1,348
In Stock
1 : £0.56000
Cut Tape (CT)
1,000 : £0.22193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
100% @ 10mA
-
10µs, 10µs
-
DC
Transistor with Base
30V
50mA
1.2V
60 mA
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.