Transistor, Photovoltaic Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
EL3H7(B)(TA)-VG
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Everlight Electronics Co Ltd
440,781
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.10537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
4N33SR2M
4N33SR2M
OPTOISO 4.17KV DARL W/BASE 6SMD
onsemi
3,766
In Stock
12,000
Factory
1 : £0.79000
Cut Tape (CT)
1,000 : £0.24576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4170Vrms
500% @ 10mA
-
5µs, 100µs (Max)
-
DC
Darlington with Base
30V
150mA
1.2V
80 mA
1V
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.