Transistor, Photovoltaic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MOC207R2M
OPTOISO 2.5KV TRANS W/BASE 8SOIC
onsemi
9,079
In Stock
657,500
Factory
1 : £0.77000
Cut Tape (CT)
2,500 : £0.21684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2500Vrms
100% @ 10mA
200% @ 10mA
7.5µs, 5.7µs
3.2µs, 4.7µs
DC
Transistor with Base
30V
150mA
1.15V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MOCD217R2M
OPTOISO 2.5KV 2CH TRANS 8SOIC
onsemi
46,446
In Stock
1,002,500
Factory
1 : £0.97000
Cut Tape (CT)
2,500 : £0.28895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2500Vrms
100% @ 1mA
-
7.5µs, 5.7µs
3.2µs, 4.7µs
DC
Transistor
30V
150mA
1.05V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO
ILD207T
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Vishay Semiconductor Opto Division
6,097
In Stock
1 : £1.09000
Cut Tape (CT)
2,000 : £0.43906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4000Vrms
100% @ 10mA
200% @ 10mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor
70V
-
1.2V
30 mA
400mV
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
ACPL-227-500E
OPTOISOLATOR 3KV 2CH TRANS 8SOIC
Broadcom Limited
20,176
In Stock
1 : £1.14000
Cut Tape (CT)
2,000 : £0.36176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3000Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
8-SOIC (0.173", 4.40mm Width)
8-SO
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.