Reflective - Logic Output

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Sensing Object
Output Configuration
Sensing Light
Mounting Type
Current - Supply
Voltage - Supply
Package / Case
SFH9201, SFH9240
SFH 9240
SENSOR OPT REFLECTIVE 6SMD
ams-OSRAM USA INC.
0
In Stock
1,000 : £0.59853
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
Reflective
White Paper
NPN - Open Collector
Infrared
Surface Mount
3.3 mA
4V ~ 18V
6-SMD
SFH9201, SFH9240
SFH 9240-Z
SENSOR OPT REFLECTIVE 6SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
Reflective
White Paper
NPN - Open Collector
Infrared
Surface Mount
3.3 mA
4V ~ 18V
6-SMD
SFH 7741-Z
SFH 7741-Z
SENSOR OPT REFLECTIVE 30MM 6SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1.181" (30mm)
Reflective
White Paper
Open Drain
Infrared
Surface Mount
-
2.4V ~ 3.6V
6-SMD Module
SFH 7740-Z
SFH 7740-Z
SENSOR OPT REFL 0.5MM-4MM 6SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
0.020" ~ 0.157" (0.5mm ~ 4mm) ADJ
Reflective
Mirror
NPN - Open Collector
Infrared
Surface Mount
-
2.4V ~ 3.6V
6-SMD
SFH 7743-Z
SFH 7743-Z
SENSOR OPT REFLECTIVE 40MM 6SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
1.575" (40mm)
Reflective
-
NPN - Open Collector
Infrared
Surface Mount
20 mA
2.4V ~ 3.6V
6-SMD
Showing
of 5

Reflective - Logic Output


Products in the logic output reflective optical sensor family incorporate an optical emitter and light sensitive element (typically a phototransistor) mounted adjacent to each other and facing the same direction, such that light from the emitter that is reflected by an object in the sensor's field of view can be detected by the sensing element within the device. Logic output sensors of this type produce a binary (two-state) signal on the basis of whether or not the optical signal received by the photosensor exceeds some specified threshold value.