Photointerrupters - Slot Type - Transistor Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,458 In Stock | 1 : £1.04000 Tube | - | Tube | Active | 0.122" (3.1mm) | Through-Beam | Phototransistor | 60 mA | 4 mA | 70 V | 10µs, 8µs | -55°C ~ 85°C | Through Hole | Slotted Module, 4-Lead Dual Row | ||
19,510 In Stock | 1 : £1.77000 Bulk | - | Bulk | Active | 0.197" (5mm) | Through-Beam | Phototransistor | 50 mA | 20 mA | 30 V | 4µs, 4µs | -25°C ~ 95°C | Through Hole | PCB Mount | ||
26,442 In Stock | 1 : £0.64000 Bulk | - | Bulk | Active | 0.236" (6mm) | Through-Beam | Phototransistor | 20 mA | - | 30 V | 4µs, 4µs | -25°C ~ 85°C | Through Hole | Module, PC Pins, Slot Type | ||
142 In Stock | 1 : £1.08000 Tube | - | Tube | Active | 0.122" (3.1mm) | Through-Beam | Phototransistor | 60 mA | 4 mA | 70 V | 10µs, 8µs | -55°C ~ 85°C | Through Hole | Slotted Module, 4-Lead Dual Row |