Photodiodes

Results: 17
Wavelength
720nm970nm980nm-
Color - Enhanced
-Ultraviolet (UV)
Spectral Range
350nm ~ 1100nm900nm ~ 1700nm-
Diode Type
-Planar Diffusion
Responsivity @ nm
0.33 A/W @ 633nm0.34 A/W @ 633nm0.6 A/W @ 970nm0.95 A/W @ 1550nm-
Response Time
3ns24ns200ns500ns1µs2µs3µs6.6µs7µs-
Voltage - DC Reverse (Vr) (Max)
5 V10 V15 V
Current - Dark (Typ)
2nA500µA-
Active Area
3mm Dia5mm²5.7mm²13mm²34mm²100mm²613mm²
Operating Temperature
-40°C ~ 100°C-40°C ~ 75°C-20°C ~ 60°C
Mounting Type
Panel MountThrough Hole
Package / Case
2-DIP ModuleModuleTO-5 Variant, 2 Leads, Lens Top Metal CanTO-5-8 Metal CanTO-8 Style, 12 LeadsTO-8 Style, 2 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
FCI-INGAAS-Q3000
FCI-INGAAS-Q3000
SENSOR PHOTODIODE TO8 12 LEADS
OSI Optoelectronics, Inc.
31
In Stock
1 : £385.23000
Bulk
Bulk
Active
-
-
900nm ~ 1700nm
-
0.95 A/W @ 1550nm
24ns
10 V
2nA
3mm Dia
-
-40°C ~ 75°C
-
-
Through Hole
TO-8 Style, 12 Leads
UV-005EQC
UV-005EQC
SENSOR PHOTODIODE 720NM 2DIP MOD
OSI Optoelectronics, Inc.
38
In Stock
1 : £38.78000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
500ns
5 V
-
5.7mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
UV-005EQ
UV-005EQ
SENSOR PHOTODIODE 720NM TO5
OSI Optoelectronics, Inc.
38
In Stock
1 : £46.78000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
500ns
5 V
-
5.7mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
UV-013EQ
UV-013EQ
SENSOR PHOTODIODE 720NM TO5
OSI Optoelectronics, Inc.
38
In Stock
1 : £49.53000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
1µs
5 V
-
13mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
UV-013DQ
UV-013DQ
SENSOR PHOTODIODE 980NM TO5
OSI Optoelectronics, Inc.
40
In Stock
1 : £51.48000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
500ns
5 V
-
13mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
UV-035EQ
UV-035EQ
SENSOR PHOTODIODE 720NM TO8
OSI Optoelectronics, Inc.
34
In Stock
1 : £52.65000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
2µs
5 V
-
34mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-8 Style, 2 Lead
UV-035DQ
UV-035DQ
SENSOR PHOTODIODE 980NM TO8
OSI Optoelectronics, Inc.
40
In Stock
1 : £53.42000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
1µs
5 V
-
34mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-8 Style, 2 Lead
UV-035EQC
UV-035EQC
SENSOR PHOTODIODE 720NM 2DIP MOD
OSI Optoelectronics, Inc.
39
In Stock
1 : £70.95000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
2µs
5 V
-
34mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
UV-035DQC
UV-035DQC
SENSOR PHOTODIODE 980NM 2DIP MOD
OSI Optoelectronics, Inc.
30
In Stock
1 : £83.90000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
1µs
5 V
-
34mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
UV-100DQC
UV-100DQC
SENSOR PHOTODIODE 980NM 2DIP MOD
OSI Optoelectronics, Inc.
38
In Stock
1 : £150.40000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
3µs
5 V
-
100mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
UV-100EQC
UV-100EQC
SENSOR PHOTODIODE 720NM 2DIP MOD
OSI Optoelectronics, Inc.
40
In Stock
1 : £156.38000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
7µs
5 V
-
100mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
37
In Stock
1 : £314.33000
Bulk
Bulk
Active
-
Ultraviolet (UV)
350nm ~ 1100nm
Planar Diffusion
-
-
5 V
-
5mm²
-
-20°C ~ 60°C
-
-
Through Hole
TO-5 Variant, 2 Leads, Lens Top Metal Can
FCI-INGAAS-Q1000
FCI-INGAAS-Q1000
SENSOR PHOTODIODE TO5-8 MET CAN
OSI Optoelectronics, Inc.
21
In Stock
1 : £220.67000
Bulk
Bulk
Active
-
-
900nm ~ 1700nm
-
0.95 A/W @ 1550nm
3ns
15 V
500µA
3mm Dia
-
-40°C ~ 75°C
-
-
Through Hole
TO-5-8 Metal Can
UV-005DQC
UV-005DQC
SENSOR PHOTODIODE 980NM 2DIP MOD
OSI Optoelectronics, Inc.
40
In Stock
1 : £37.57000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
200ns
5 V
-
5.7mm²
-
-20°C ~ 60°C
-
-
Through Hole
2-DIP Module
UV-100DQ
UV-100DQ
SENSOR PHOTODIODE 980NM MOD
OSI Optoelectronics, Inc.
19
In Stock
1 : £170.65000
Bulk
Bulk
Active
980nm
Ultraviolet (UV)
-
Planar Diffusion
0.33 A/W @ 633nm
3µs
5 V
-
100mm²
-
-20°C ~ 60°C
-
-
Panel Mount
Module
UV-100EQ
UV-100EQ
SENSOR PHOTODIODE 720NM MOD
OSI Optoelectronics, Inc.
20
In Stock
1 : £185.30000
Bulk
Bulk
Active
720nm
Ultraviolet (UV)
-
Planar Diffusion
0.34 A/W @ 633nm
7µs
5 V
-
100mm²
-
-20°C ~ 60°C
-
-
Panel Mount
Module
PIN-25DP
PIN-25DP
SENSOR PHOTODIODE 970NM MOD
OSI Optoelectronics, Inc.
19
In Stock
1 : £280.63000
Bulk
Bulk
Active
970nm
Ultraviolet (UV)
350nm ~ 1100nm
Planar Diffusion
0.6 A/W @ 970nm
6.6µs
-
-
613mm²
-
-40°C ~ 100°C
-
-
Panel Mount
Module
Showing
of 17

Photodiodes


Products in the photodiode family are used for detection and measurement of light. Based on the interaction of light with a semiconductor junction similar to that found in rectifier diodes, devices adapted for a wide range of purposes are available. Some are adapted for sensitivity over narrow wavelength ranges, others for sensitivity over a wide range. Some are suitable for detection of high-speed signals such as encountered in fiber optic communications, others for detection of extremely low levels of light (even individual photons) with applications ranging from medical imaging to distance measurement.