Photo Detectors - CdS Cells

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Max
Rise Time (Typ)
Fall Time (Typ)
Cell Resistance (Min) @ Dark
Cell Resistance @ Illuminance
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
161
161
PHOTO CELL (CDS PHOTORESISTOR)
Adafruit Industries LLC
1,531
In Stock
1 : £0.75000
Bulk
-
Bulk
Active
-
-
-
-
200 kOhms @ 10 s
-
-
Through Hole
Radial
-
PDV-P8104
PDV-P8104
CDS PHOTORESISTOR 27-60KOHM
Advanced Photonix
3,131
In Stock
1 : £0.76000
Bag
-
Bag
Active
520nm
150Vpk
60 ms
25 ms
2 MOhms @ 10 s
27 ~ 60kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
2,221
In Stock
1 : £3.20000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
20 MOhms @ 10 s
20 ~ 100kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
NSL-5910
NSL-5910
CDS PHOTORESISTOR TO-8 HERMETIC
Advanced Photonix
728
In Stock
1 : £3.91000
Bulk
-
Bulk
Active
550nm
170Vpk
-
-
100 kOhms @ 5 s
1 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-8
NSL-x9x0
NSL-7910
CDS PHOTORESISTOR
Advanced Photonix
1,290
In Stock
1 : £4.70000
Bulk
-
Bulk
Active
615nm
250Vpk
-
-
1.5 MOhms @ 5 s
0.25 ~ 7.5kOhms @ 21 lux
-40°C ~ 75°C
Through Hole
Radial
TO-8
NSL-x9x0
NSL-4960
CDS PHOTORESISTOR
Advanced Photonix
1,199
In Stock
1 : £5.00000
Bulk
-
Bulk
Active
515nm
320Vpk
-
-
1 MOhms @ 5 s
0.5 ~ 17kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
TO-8
PDV-P9007
PDV-P9007
CDS PHOTORES 10K-100KOHM 4.20MM
Advanced Photonix
1,973
In Stock
1 : £1.43000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
1 MOhms @ 10 s
10 ~ 100kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-5540
NSL-5540
CDS PHOTORES FLAT LENS TO5 HERM
Advanced Photonix
581
In Stock
1 : £3.71000
Bulk
-
Bulk
Active
550nm
125Vpk
-
-
20 MOhms @ 5 s
20 ~ 40kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-5
NSL-5510
NSL-5510
CDS PHOTORES TYPE 5 FLAT TO-5
Advanced Photonix
371
In Stock
1 : £3.71000
Bulk
-
Bulk
Active
550nm
120Vpk
-
-
220 kOhms @ 5 s
2.2 ~ 4.4kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-5
NSL-06S53, NSL-x1x0
NSL-5150
CDS PHOTORESISTOR
Advanced Photonix
7,895
In Stock
1 : £4.33000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
10 MOhms @ 10 s
10 ~ 20kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
NSL-4132
NSL-4132
CDS PHOTORESISTOR 500OHM TO-18
Advanced Photonix
0
In Stock
Check Lead Time
3,250 : £0.36922
Bulk
-
Bulk
Active
550nm
80Vpk
-
-
1.8 MOhms @ 5 s
18 ~ 42kOhms @ 10 lux
-60°C ~ 75°C
Through Hole
Radial
-
NSL-6510
NSL-6510
CDS PHOTORES TYPE 5 FLAT TO-5
Advanced Photonix
0
In Stock
Check Lead Time
750 : £1.98672
Bulk
-
Bulk
Active
615nm
125Vpk
-
-
1.3 MOhms @ 5 s
400 ~ 800Ohms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-5
Showing
of 12

Photo Detectors - CdS Cells


Cadmium sulfide (CdS) photodetectors, also known as photoresistors, light-dependent resistors (LDRs), or photo-conductive cells are high resistance semiconductors that operate as light-controlled variable resistors. The resistance of a photoresistor decreases with increasing incident light intensity. Photoresistors are selected by cell resistance, max voltage, and rise and fall times.