Photo Detectors - CdS Cells
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,156 In Stock | 1 : £2.51000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
894 In Stock | 1 : £2.99000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 800 kOhms @ 5 s | 8.4 ~ 19.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
8,182 In Stock | 1 : £4.14000 Bulk | - | Bulk | Active | 615nm | 250Vpk | - | - | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 | ||
638 In Stock | 1 : £4.42000 Bulk | - | Bulk | Active | 515nm | 320Vpk | - | - | 1 MOhms @ 5 s | 0.5 ~ 17kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
6,749 In Stock | 1 : £3.28000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 10 MOhms @ 10 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
32 In Stock | 1 : £1.14000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 1 MOhms @ 5 s | 9 ~ 15kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
0 In Stock Check Lead Time | 1,200 : £0.25666 Tray | - | Tray | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2.5 MOhms @ 10 s | 50 ~ 94kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - |