Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,023 In Stock | 1 : £0.51000 Bulk | - | Bulk | Active | 520nm | 150Vpk | 60 ms | 25 ms | 500 kOhms @ 10 s | 16 ~ 33kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
11,178 In Stock | 1 : £0.64000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 5 MOhms @ 5 s | 10 ~ 20kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
3,928 In Stock | 1 : £0.69000 Bulk | - | Bulk | Active | - | - | - | - | 200 kOhms @ 10 s | - | - | Through Hole | Radial | - | ||
1,787 In Stock | 1 : £1.22000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
1,680 In Stock | 1 : £2.30000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
2,017 In Stock | 1 : £3.79000 Bulk | - | Bulk | Active | 550nm | 170Vpk | - | - | 100 kOhms @ 5 s | 1 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
1,117 In Stock | 1 : £4.97000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
2,175 In Stock | 1 : £2.74000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 800 kOhms @ 5 s | 8.4 ~ 19.6kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
1 In Stock | 1 : £4.05000 Bulk | - | Bulk | Active | 515nm | 320Vpk | - | - | 1 MOhms @ 5 s | 0.5 ~ 17kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
0 In Stock Check Lead Time | 1 : £2.59000 Bulk | - | Bulk | Active | 615nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 1.34 ~ 2.66kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 |