Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Voltage - Max | Rise Time (Typ) | Fall Time (Typ) | Cell Resistance (Min) @ Dark | Cell Resistance @ Illuminance | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,951 In Stock | 1 : £0.64000 Bag | - | Bag | Active | 520nm | 150Vpk | 60 ms | 25 ms | 2 MOhms @ 10 s | 27 ~ 60kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
5,338 In Stock | 1 : £0.69000 Bulk | - | Bulk | Active | - | - | - | - | 200 kOhms @ 10 s | - | - | Through Hole | Radial | - | ||
4,632 In Stock | 1 : £1.22000 Bulk | - | Bulk | Active | 690nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 0.17 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | - | ||
22,639 In Stock | 1 : £2.28000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 670 kOhms @ 5 s | 0.7 ~ 10kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
1,286 In Stock | 1 : £3.85000 Bulk | - | Bulk | Active | 550nm | 170Vpk | - | - | 100 kOhms @ 5 s | 1 ~ 2kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
1,583 In Stock | 1 : £1.13000 Bulk | - | Bulk | Active | 520nm | 350Vpk | 55 ms | 25 ms | 300 kOhms @ 10 s | 8 ~ 16kOhms @ 10 lux | -30°C ~ 75°C | Through Hole | Radial | - | ||
397 In Stock | 1 : £2.63000 Bulk | - | Bulk | Active | 615nm | 100Vpk | - | - | 1.3 MOhms @ 5 s | 1.34 ~ 2.66kOhms @ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 | ||
5,309 In Stock | 1 : £3.85000 Bulk | - | Bulk | Active | 615nm | 250Vpk | - | - | 1.5 MOhms @ 5 s | 0.25 ~ 7.5kOhms @ 21 lux | -40°C ~ 75°C | Through Hole | Radial | TO-8 | ||
117 In Stock | 1 : £4.97000 Bulk | - | Bulk | Active | 690nm | 170Vpk | - | - | 67 kOhms @ 5 s | 25 ~ 250kOhms @ 1076 ~ 21 lux | -60°C ~ 75°C | Through Hole | Radial | TO-8 | ||
0 In Stock Check Lead Time | 1 : £2.34000 Bulk | - | Bulk | Active | 550nm | 100Vpk | - | - | 20 MOhms @ 10 s | 20 ~ 100kOhms @ 10 lux | -60°C ~ 75°C | Through Hole | Radial | TO-18 |