Image Sensors, Camera

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
1,263
In Stock
1 : £27.83000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
48-PLCC
AR0237CSSC12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,350
In Stock
4,560
Factory
1 : £10.25000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
60.0
1.8V, 2.8V
48-PLCC
48-PLCC (11.43x11.43)
-30°C ~ 85°C
-
-
2,251
In Stock
12,000
Factory
1 : £14.01000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-BGA
80-IBGA (10x10)
-30°C ~ 85°C
-
-
48-PLCC
AR0237SRSC12SHRA0-DR
IMAGE SENSOR 2MP 48MPLCC
onsemi
1,518
In Stock
1 : £9.13000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
-
48-LCC
48-mPLCC (11.43x11.43)
-
-
-
48-PLCC
AR0237IRSH12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,452
In Stock
1 : £10.96000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
30.0
1.8V, 2.8V
-
-
-
-
-
IMAGE SENSOR CMOS IBGA-87
AR0221SR2C00SUEA0-DPBR
IMAGE SENSOR CMOS IBGA-87
onsemi
1,342
In Stock
1 : £21.26000
Tray
-
Tray
Active
CMOS
4.2µm x 4.2µm
1928H x 1080V
60.0
-
87-LBGA
87-IBGA (12x9)
-
-
-
1,119
In Stock
6,080
Factory
1 : £10.11000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
-
48-LCC
48-mPLCC (11.43x11.43)
-
-
-
IMAGE SENSOR CMOS IBGA-87
AR0221SR2C00SUEA0-DRBR
IMAGE SENSOR CMOS IBGA-87
onsemi
2,159
In Stock
1 : £20.87000
Tray
-
Tray
Active
CMOS
4.2µm x 4.2µm
1928H x 1080V
60.0
-
87-LBGA
87-IBGA (12x9)
-
-
-
63-IBGA
ASX340AT2C00XPED0-DRBR
SENSOR IMAGE COLOR CMOS 48-ILCC
onsemi
364
In Stock
1 : £10.13000
Tray
-
Tray
Obsolete
CMOS
5.6µm x 5.6µm
728H x 560V
60.0
1.8V ~ 2.8V
63-LFBGA
63-IBGA (7.5x7.5)
-40°C ~ 105°C
-
-
IMAGE SENSOR RGB 80-IBGA
AR0237ATSC12XUEA0-DPBR
IMAGE SENSOR RGB 80-IBGA
onsemi
2,400
In Stock
1 : £17.69000
Tray
-
Tray
Obsolete
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-LBGA
80-IBGA (10x10)
-40°C ~ 105°C
Automotive
AEC-Q100
2,000
In Stock
2,000 : £19.95768
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
CMOS
3µm x 3µm
1936H x 1188V
90.0
1.14V ~ 1.26V
63-LBGA
63-IBGA (9x9)
-40°C ~ 105°C
-
-
Showing
of 11

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.