Image Sensors, Camera

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
426
In Stock
1 : £14.89000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
AR0521x
AR0522SRSC09SURA0-DP
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
756
In Stock
1,680
Factory
1 : £20.96000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
1,105
In Stock
1 : £26.31000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
AR0144CSSC00SUKA0-CPBR2
AR0144CSSM00SUKA0-CPBR
IMAGE SENSOR CMOS ODCSP-69
onsemi
1,824
In Stock
1 : £8.08000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
1,953
In Stock
1 : £24.56000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
AR0521x
AR0522SRSC09SURA0-DR
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
1,461
In Stock
1 : £17.27000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
AR0144CSSC00SUKA0-CPBR2
AR0144CSSM00SUKA0-CRBR
IMAGE SENSOR CMOS ODCSP-69
onsemi
2,848
In Stock
1 : £7.71000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
63-IBGA
ASX340AT2C00XPED0-DRBR
SENSOR IMAGE COLOR CMOS 48-ILCC
onsemi
364
In Stock
1 : £9.57000
Tray
-
Tray
Obsolete
CMOS
5.6µm x 5.6µm
728H x 560V
60.0
1.8V ~ 2.8V
63-LFBGA
63-IBGA (7.5x7.5)
-40°C ~ 105°C
1,825
In Stock
3,849
Alternate Stock
1 : £9.58000
Tray
1 : £11.27000
Tray
-
Tray
Tray
Last Time Buy
CMOS
2.2µm x 2.2µm
2304H x 1536V
30.0
1.7V ~ 1.9V, 2.4V ~ 3.1V
61-WFBGA, CSPBGA
61-ODCSP (6.28x6.65)
-30°C ~ 70°C (TJ)
1,772
In Stock
1 : £10.01000
Tray
-
Tray
Last Time Buy
CMOS
2.2µm x 2.2µm
2304H x 1296V
60.0
1.7V ~ 1.9V
64-WFBGA, CSPBGA
64-CSP (6.28x6.65)
-30°C ~ 70°C (TJ)
959
In Stock
1 : £10.15000
Tray
-
Tray
Last Time Buy
CMOS
3µm x 3µm
1928H x 1088V
60.0
-
48-LCC
48-mPLCC (11.43x11.43)
-
2,251
In Stock
1 : £14.08000
Tray
-
Tray
Last Time Buy
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-BGA
80-IBGA (10x10)
-30°C ~ 85°C
IMAGE SENSOR CMOS IBGA-87
AR0221SR2C00SUEA0-DPBR
IMAGE SENSOR CMOS IBGA-87
onsemi
1,342
In Stock
1 : £20.10000
Tray
-
Tray
Last Time Buy
CMOS
4.2µm x 4.2µm
1928H x 1080V
60.0
-
87-LBGA
87-IBGA (12x9)
-
806
In Stock
1 : £29.80000
Tray
-
Tray
Obsolete
CMOS with Processor
1.67µm x 1.67µm
3856H x 2764V
30.0
1.7V ~ 1.9V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C (TJ)
1,771
Marketplace
31 : £7.44581
Bulk
-
Bulk
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
1.7V ~ 1.95V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
107645
108007
2592 X 1944, 60 FPS, COLOR
Basler Inc.
2
In Stock
1 : £89.77000
Box
-
Box
Obsolete
CMOS
2.2µm x 2.2µm
2560H x 1920V
60.0
4.5V ~ 5.5V
Module
-
0°C ~ 50°C
0
In Stock
Check Lead Time
1,680 : £14.22044
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
Showing
of 17

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.