Image Sensors, Camera

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
63-ODCSP
AR1335CSSC11SMKA0-CP
IMAGE SENSOR 13MP 1/3 CIS SO
onsemi
215
In Stock
1 : £13.90000
Tray
-
Tray
Active
CMOS
1.1µm x 1.1µm
4208H x 3120V
30.0
1.8V, 2.8V
63-WFBGA, CSPBGA
63-ODCSP (6.29x5.69)
-
-
-
484
In Stock
1 : £15.75000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0521x
AR0522SRSM09SURA0-DP
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
562
In Stock
1 : £22.17000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
EPC901
EPC901-CSP32-033
IC CCD LINE SENSOR 1024X1
ESPROS Photonics AG
209
In Stock
1 : £24.28000
Cut Tape (CT)
1,000 : £16.03980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CCD
7.5µm x 120µm
1024H x 1V
44000.0
2.7V ~ 3.45V
32-XFBGA, CSPBGA
32-CSP (8.08x1.32)
-40°C ~ 85°C
-
-
1,263
In Stock
1 : £27.83000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
2,251
In Stock
4,800
Factory
1 : £14.01000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-BGA
80-IBGA (10x10)
-30°C ~ 85°C
-
-
48-PLCC
AR0237IRSH12SPRA0-DR
IMAGE SENSOR 2MP 1/3 CIS SO
onsemi
1,452
In Stock
1 : £10.96000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1080V
30.0
1.8V, 2.8V
-
-
-
-
-
1,506
In Stock
1 : £14.67000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0521x
AR0521SR2C09SURA0-DR
IMAGE SENSOR 5MP 1/2 CIS SO
onsemi
1,215
In Stock
1 : £16.80000
Tray
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
1,279
In Stock
6,080
Factory
1 : £10.11000
Tray
-
Tray
Active
CMOS
3µm x 3µm
1928H x 1088V
60.0
-
48-LCC
48-mPLCC (11.43x11.43)
-
-
-
NOIP1SE2000A-QTI
NOIP1SN2000A-LTI
IC IMAGE SENSOR CMOS 128LBGA
onsemi
42
In Stock
42
Factory
1 : £154.50000
Tray
Tray
Active
CMOS with Processor
4.8µm x 4.8µm
1920H x 1200V
230.0
1.7V ~ 1.9V, 3.2V ~ 3.4V
128-BLGA
128-LBGA (19x19)
-40°C ~ 85°C
-
-
63-IBGA
ASX340AT3C00XPED0-DPBR
SENSOR IMAGE MONO CMOS 48-ILCC
onsemi
507
In Stock
1 : £10.03000
Tray
-
Tray
Obsolete
CMOS
5.6µm x 5.6µm
720H x 560V
60.0
1.8V, 2.8V
63-LFBGA
63-IBGA (7.5x7.5)
-40°C ~ 105°C
-
-
63-IBGA
ASX340AT2C00XPED0-DRBR
SENSOR IMAGE COLOR CMOS 48-ILCC
onsemi
364
In Stock
1 : £10.13000
Tray
-
Tray
Obsolete
CMOS
5.6µm x 5.6µm
728H x 560V
60.0
1.8V ~ 2.8V
63-LFBGA
63-IBGA (7.5x7.5)
-40°C ~ 105°C
-
-
IMAGE SENSOR RGB 80-IBGA
AR0237ATSC12XUEA0-DRBR
IMAGE SENSOR RGB 80-IBGA
onsemi
2,400
In Stock
1 : £17.17000
Tray
-
Tray
Obsolete
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-LBGA
80-IBGA (10x10)
-40°C ~ 105°C
Automotive
AEC-Q100
IMAGE SENSOR RGB 80-IBGA
AR0237ATSC12XUEA0-DPBR
IMAGE SENSOR RGB 80-IBGA
onsemi
2,400
In Stock
1 : £17.69000
Tray
-
Tray
Obsolete
CMOS
3µm x 3µm
1928H x 1088V
60.0
1.7V ~ 1.95V, 2.5V ~ 3.1V
80-LBGA
80-IBGA (10x10)
-40°C ~ 105°C
Automotive
AEC-Q100
2,000
In Stock
2,000 : £19.95768
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
CMOS
3µm x 3µm
1936H x 1188V
90.0
1.14V ~ 1.26V
63-LBGA
63-IBGA (9x9)
-40°C ~ 105°C
-
-
0
In Stock
2,400 : £9.13092
Tray
-
Tray
Obsolete
CMOS with Processor
2.2µm x 2.2µm
2592H x 1944V
60.0
1.7V ~ 1.9V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C
-
-
Showing
of 17

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.