NTC Thermistors

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Grade
Qualification
Package / Case
64,989
In Stock
1 : £0.59000
Cut Tape (CT)
4,000 : £0.30253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±1%
±3%
-
-
-
3570K
-
-40°C ~ 150°C
210 mW
-
Surface Mount
Automotive
AEC-Q200
0805 (2012 Metric)
9,973
In Stock
1 : £0.32000
Cut Tape (CT)
4,000 : £0.15519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10k
±5%
±3%
-
-
-
3430K
-
-40°C ~ 150°C
210 mW
-
Surface Mount
Automotive
AEC-Q200
0805 (2012 Metric)
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.