Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £287.00000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : £584.50000 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £226.12400 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 34.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £236.46800 Bulk | Bulk | Active | Joystick, 2 - Axis | Ball Tip | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £238.81000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £250.68400 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £254.53800 Bulk | Bulk | Active | Joystick, 1 - Axis | Ball Tip | 2-Way Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £339.27200 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | 1.8 Ohms | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £758.02400 Bulk | Bulk | Active | Joystick, 3 - Axis | Joystick | 360° Directional | 1 Pushbutton | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | Center Detect | |||
0 In Stock | Obsolete | Bulk | Obsolete | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Inductive) | 4.75 ~ 15VDC | - | - | - | - | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 41.00mm Dia | IP65 - Dust Tight, Water Resistant | - |