Navigation Switches, Joystick
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : £103.46000 Bulk | Bulk | Active | Joystick, 2 - Axis | Joystick | 360° Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
62 In Stock | 1 : £150.10000 Bag | Bag | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | Panel Mount | Connector | -40°C ~ 70°C | Circular - 41.28mm Dia | IP68 - Dust Tight, Waterproof | - | |||
11 In Stock | 1 : £191.21000 Bulk | Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Analog (Resistive) | - | - | - | - | - | 5 kOhms | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 23.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : £232.60000 Bulk | Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Analog (Resistive) | - | - | - | - | - | 5 kOhms | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 23.00mm Dia | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 5 : £56.87600 Bulk | Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Digital (Mechanical Switch) | - | 6A (AC) | 250 V | Silver (Ag) | Gold | - | Panel Mount | Solder Lug | -20°C ~ 50°C | Circular - 20.00mm Dia | IP67 - Dust Tight, Waterproof | Includes Limiter and Bezel Set | |||
0 In Stock 1 Marketplace Check Lead Time | 5 : £226.65000 Bulk | Bulk Bulk | Active | Joystick, 1 - Axis | Joystick | 2-Way Directional | - | Analog (Resistive) | - | - | - | - | - | 5 kOhms | Panel Mount | Wire Leads | -20°C ~ 55°C | Circular - 23.00mm Dia | IP65 - Dust Tight, Water Resistant | - |