Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 Feet In Stock | 1,000 : £1.17028 (Per Foot) | Spool | Active | Multi-Conductor | 5 | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.188" (4.78mm) | - | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
200 Feet In Stock | 100 : £1.61320 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.160" (4.06mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
27 In Stock | 1 : £229.34000 Spool | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.172" (4.37mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
100 In Stock | 1 : £574.56000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.254" (6.45mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
400 Feet In Stock | 100 : £1.41310 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.138" (3.50mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
200 Feet In Stock | 100 : £1.45260 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
400 Feet In Stock | 100 : £1.73510 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.150" (3.81mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Drain Wire, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
600 In Stock | 100 : £3.61080 Spool | Spool | Active | Multi-Conductor | 6 | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.178" (4.52mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Drain Wire, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
500 In Stock | 100 : £4.51000 Spool | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.203" (5.16mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
200 Feet In Stock | 100 : £5.76310 (Per Foot) | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.217" (5.51mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
600 Feet In Stock | 100 : £6.38430 (Per Foot) | Spool | Active | Multi-Conductor | 3 | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.279" (7.09mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
500 Feet In Stock | 100 : £7.60880 (Per Foot) | Spool | Active | Multi-Conductor | 7 | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.271" (6.88mm) | - | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,000 Feet In Stock | 1,000 : £2.25935 (Per Foot) | Spool | Active | Multi-Conductor | 5 | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.208" (5.28mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,000 Feet In Stock | 1,000 : £3.09774 (Per Foot) | Spool | Active | Multi-Conductor | 3 | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.217" (5.51mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
3,000 Feet In Stock | 1,000 : £3.31543 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.264" (6.71mm) | Foil | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,000 Feet In Stock | 1,000 : £4.25866 (Per Foot) | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.254" (6.45mm) | Foil, Braid | 1000.0' (304.8m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
5 In Stock | 1 : £166.22000 Spool | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.142" (3.61mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Drain Wire, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
13 In Stock | 1 : £204.09000 Spool | Spool | Active | Multi-Conductor | 4 | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.153" (3.89mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
5 In Stock | 1 : £278.21000 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.180" (4.57mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
2 In Stock | 1 : £288.31000 Spool | Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.206" (5.23mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
3 In Stock | 1 : £310.12000 Spool | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.197" (5.00mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
5 In Stock | 1 : £317.84000 Spool | Spool | Active | Multi-Conductor | 6 | 26 AWG | 7/34 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.186" (4.72mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21915 | Biological Compatibility, Rip Cord | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
2 In Stock | 1 : £400.01000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.230" (5.84mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
6 In Stock | 1 : £411.08000 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.213" (5.41mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) | |||
6 In Stock | 1 : £484.36000 Spool | Spool | Active | Multi-Conductor | 7 | 20 AWG | 7/28 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.247" (6.27mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993 | Biological Compatibility | 600 V | -50°C ~ 105°C | - | 0.0320" (0.813mm) | Polyphenylene Ether, Modified (mPPE) |