Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900 In Stock 4 Factory | 100 : £1.55030 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.172" (4.37mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
200 In Stock | 100 : £2.81060 Spool | Spool | Active | Multi-Conductor | 8 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.219" (5.56mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
883 In Stock | 1 : £4.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.189" (4.80mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,773 In Stock 2,000 Factory | 1 : £4.23000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyurethane (PU) | 0.250" (6.35mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
936 In Stock | 1 : £4.29000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.175" (4.45mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,077 In Stock | 1 : £5.16000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.230" (5.84mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
449 In Stock | 1 : £5.71000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.242" (6.15mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
300 In Stock | 100 : £7.09160 Spool | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.296" (7.52mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,300 In Stock 1,000 Factory | 1 : £7.75000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.296" (7.52mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
2,125 In Stock 6,000 Factory | 1 : £8.35000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.263" (6.68mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,018 In Stock | 1 : £9.18000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 8 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.302" (7.67mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
980 In Stock | 1 : £9.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.254" (6.45mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
366 In Stock 5,000 Factory | 1 : £9.78000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
851 In Stock | 1 : £15.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.314" (7.98mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
35 In Stock | 1 : £158.99000 Spool | Spool | Active | Multi-Conductor | 2 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.168" (4.27mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
35 In Stock | 1 : £266.48000 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.238" (6.05mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
26 In Stock | 1 : £196.56000 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.193" (4.90mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
42 In Stock | 1 : £208.19000 Spool | Spool | Active | Multi-Conductor | 2 | 16 AWG | 19/0.0117" | Copper, Tinned | Polyurethane (PU) | 0.250" (6.35mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
35 In Stock | 1 : £336.19000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.196" (4.98mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
187 In Stock | 1 : £348.60000 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
43 In Stock | 1 : £496.87000 Spool | Spool | Active | Multi-Conductor | 6 | 18 AWG | 16/30 | Copper, Tinned | Polyurethane (PU) | 0.307" (7.80mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,788 In Stock 8,000 Factory | 1 : £1.97000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.208" (5.28mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
2,133 In Stock | 1 : £2.66000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 24 AWG | 7/32 | Copper, Tinned | Polyurethane (PU) | 0.156" (3.96mm) | - | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
1,192 In Stock | 1 : £3.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.223" (5.66mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
879 In Stock | 1 : £3.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.193" (4.90mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |