Multiple Conductor Cables

Results: 2,465
Stocking Options
Environmental Options
Media
Exclude
2,465Results
Applied FiltersRemove All

Showing
of 2,465
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
5013C SL00x
CABLE 3COND 24AWG SLATE FEET
Alpha Wire
4,247
In Stock
1 : £1.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.163" (4.14mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
M33404 SL00x
CABLE 4COND 24AWG SLATE FEET
Alpha Wire
4,026
In Stock
1 : £1.33000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.175" (4.45mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 105°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
51x2C SL00x
CABLE 2COND 24AWG SHLD
Alpha Wire
1,000
In Stock
1,000 : £1.55818
Spool
Spool
Active
Multi-Conductor
2
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.184" (4.67mm)
Foil, Braid
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
M33404 SL00x
CABLE 4CON 16AWG SLATE SHLD FEET
Alpha Wire
8,602
In Stock
1 : £3.66000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
16 AWG
19/0.0117"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.292" (7.42mm)
Foil
Enter Number of Feet in Order Quantity
Slate
-
Drain Wire, Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
4 (2 Pair Twisted) Blk-R;Blk-W
MULTI-PAIR 4CON 20AWG SLATE
Alpha Wire
1,000
In Stock
100 : £4.40230
Spool
Spool
Active
Multi-Pair
4 (2 Pair Twisted)
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.326" (8.28mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5060C SLxxx
CABLE 10COND 20AWG SLATE
Alpha Wire
200
In Stock
100 : £4.82270
Spool
Spool
Active
Multi-Conductor
10
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.348" (8.84mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5110/20C SLxxx
CABLE 20COND 18AWG SHLD
Alpha Wire
600
In Stock
100 : £14.37630
Spool
Spool
Active
Multi-Conductor
20
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.488" (12.40mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
50x2C SLxxx
CABLE 2COND 20AWG SLATE 100'
Alpha Wire
79
In Stock
1 : £283.29000
Spool
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5014C SL0xx
CABLE 4COND 24AWG SLATE 100'
Alpha Wire
198
In Stock
1 : £305.83000
Spool
Spool
Active
Multi-Conductor
4
24 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.175" (4.45mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
2 Cond Blk,Red Foil
CABLE 2CON 20AWG SLATE SHLD 100'
Alpha Wire
54
In Stock
1 : £252.41000
Spool
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.212" (5.38mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5456C-SL005
CABLE 6CON 20AWG SLATE SHLD 100'
Alpha Wire
52
In Stock
1 : £417.11000
Spool
Spool
Active
Multi-Conductor
6
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.284" (7.21mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
8 Cond Blk-Br-R-O-Y-G-Blu-V
CABLE 8CON 22AWG SLATE SHLD 100'
Alpha Wire
73
In Stock
1 : £618.60000
Spool
Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.239" (6.07mm)
Foil
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5162C SLxxx
CABLE 2CON 18AWG SLATE SHLD 100'
Alpha Wire
26
In Stock
1 : £729.76000
Spool
Spool
Active
Multi-Conductor
2
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.254" (6.45mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
51x8C SL00x
CABLE 8CON 22AWG SLATE SHLD 100'
Alpha Wire
43
In Stock
1 : £731.20000
Spool
Spool
Active
Multi-Conductor
8
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.263" (6.68mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
15 Cond Foil
CABLE 15COND 22AWG SHLD 100'
Alpha Wire
44
In Stock
1 : £662.29000
Spool
Spool
Active
Multi-Conductor
15
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.303" (7.70mm)
Foil
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5012C SL00x
CABLE 2COND 24AWG SLATE FEET
Alpha Wire
844
In Stock
1 : £1.32000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.156" (3.96mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5262C-SL001
MULTI-PAIR 4COND 24AWG
Alpha Wire
2,000
In Stock
1,000 : £1.05302
Spool
Spool
Active
Multi-Pair
4 (2 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.212" (5.38mm)
-
1000.0' (304.8m)
Slate
ISO 10993
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5006C-SL00x
CABLE 6COND 22AWG SLATE FEET
Alpha Wire
1,945
In Stock
1 : £1.96000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.219" (5.56mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5056C SLxxx
CABLE 6COND 20AWG SLATE
Alpha Wire
2,000
In Stock
1,000 : £1.70129
Spool
Spool
Active
Multi-Conductor
6
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.280" (7.11mm)
-
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
50x2C SLxxx
CABLE 2COND 20AWG SLATE FEET
Alpha Wire
3,553
In Stock
1 : £2.60000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
8 Cond Blk-Br-R-O-Y-G-Blu-V
CABLE 8COND 20AWG SHLD
Alpha Wire
1,000
In Stock
1,000 : £2.07081
Spool
Spool
Active
Multi-Conductor
8
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.306" (7.77mm)
Foil
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
4 COND R,BLK,G,WH FOIL
CABLE 4COND 16AWG SHLD
Alpha Wire
1,000
In Stock
1,000 : £2.23760
Spool
Spool
Active
Multi-Conductor
4
16 AWG
19/0.0117"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.292" (7.42mm)
Foil
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
51x8C SL00x
CABLE 8COND 24AWG SHLD
Alpha Wire
1,000
In Stock
1,000 : £3.62690
Spool
Spool
Active
Multi-Conductor
8
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.243" (6.17mm)
Foil, Braid
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2464
Biological Compatibility, Drain Wire, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
5262C-SL001
MULT-PAIR 4COND 24AWG SLATE
Alpha Wire
300
In Stock
100 : £2.52120
Spool
Spool
Active
Multi-Pair
4 (2 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.212" (5.38mm)
-
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility, Rip Cord
300 V
-35°C ~ 105°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
6 Cond Blk-Br-R-O-Y-G
CABLE 6CON 22AWG SLATE SHLD FEET
Alpha Wire
504
In Stock
1 : £3.89000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
6
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.223" (5.66mm)
Foil
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
Showing
of 2,465

Multiple Conductor Cables


Multiple conductor cables, also known as multi-conductor cables, are electrical cables containing two or more insulated conductors bundled together within a single outer sheath. This design allows for the transmission of multiple electrical signals or power within a single cable, reducing clutter and simplifying wiring harnesses.

The key features and benefits of multiple conductor cables include:

  1. Consolidated Signal Routing: Bundle multiple signals or power conductors within a single cable, streamlining wiring installations and reducing cable management complexity.
  2. Flexibility:Available in various conductor counts and materials to offer flexibility for tight spaces or applications requiring frequent movement.
  3. Shielding Options: Can be shielded with to minimize electromagnetic interference (EMI) and ensure reliable signal transmission in noisy electrical environments. Shield types include Braid, Double Braid, Foil, and Spiral, as well as combinations of Braid and Foil, Braid and Spiral, and Foil and Spiral
  4. Environmental Protection: Offered with various jacket materials to provide protection against moisture, chemicals, UV radiation, and other environmental hazards.
  5. Wide Range of Applications: Available in a variety of conductor gauges, number of conductors, and lengths to suit a wide range of applications, from low-voltage data transmission to high-power distribution.

Multiple conductor cables are a fundamental building block in numerous electrical applications. They are commonly used in power distribution systems, industrial control panels, data transmission networks, security systems, telecommunications infrastructure, and countless consumer electronics devices.